Linear Technology LTC1261CS8#PBF, Charge Pump Inverting, Step Up 15mA 550 kHz, -1.25 to -8 V 8-Pin, SOIC

  • RS Stock No. 822-5878
  • Mfr. Part No. LTC1261CS8#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Inverting, Step Up
Maximum Output Current 15mA
Maximum Switching Frequency 550 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 3 to 8 V
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Supply Voltage 8 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -8 V
Minimum Operating Supply Voltage 3 V
Width 3.988mm
Minimum Output Voltage -1.25 V
Minimum Operating Temperature 0 °C
596 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 17.47
units
Per unit
Per Pack*
2 - 8
MYR17.47
MYR34.94
10 - 38
MYR16.975
MYR33.95
40 - 98
MYR16.635
MYR33.27
100 - 198
MYR13.98
MYR27.96
200 +
MYR13.10
MYR26.20
*price indicative
Packaging Options: