- RS Stock No.:
- 662-4753
- Mfr. Part No.:
- LT1054CDW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4753
- Mfr. Part No.:
- LT1054CDW
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.28 x 7.52 x 2.35mm |
Maximum Operating Temperature | +70 °C |
Height | 2.35mm |
Minimum Operating Temperature | 0 °C |
Length | 10.28mm |
Width | 7.52mm |