The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.
Small footprint due to no inductor
Simple design
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Attribute | Value |
---|---|
Converter Type | Inverting, Step Down/Step Up |
Maximum Output Current | 200µA |
Maximum Switching Frequency | 5 kHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 5.004 x 3.988 x 1.498mm |
Height | 1.498mm |
Length | 5mm |
Maximum Operating Supply Voltage | 9 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Voltage | 3.5 V, 5 V |
Minimum Operating Supply Voltage | 1.5 V |
Minimum Operating Temperature | -40 °C |
Width | 3.988mm |