Linear Technology LTC3260EMSE#PBF, Charge Pump Inverting 100mA 550 kHz 16-Pin, MSOP

  • RS Stock No. 145-1324
  • Mfr. Part No. LTC3260EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 100mA
Maximum Switching Frequency 550 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Typical Operating Supply Voltage 4.5 → 32 V
Dimensions 4.039 x 3 x 0.86mm
Height 0.86mm
Length 4.04mm
Maximum Operating Supply Voltage 32 V
Maximum Operating Temperature +150 °C
Maximum Output Voltage -32 V
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -55 °C
Width 3mm
Minimum Output Voltage -4.5 V
148 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 37)
MYR 26.238
units
Per unit
Per Tube*
37 +
MYR26.238
MYR970.806
*price indicative
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.