- RS Stock No.:
- 121-8416
- Mfr. Part No.:
- TPS60400DBVT
- Manufacturer:
- Texas Instruments
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 250)
MYR3.881
Units | Per Unit | Per Reel* |
250 - 250 | MYR3.881 | MYR970.25 |
500 - 750 | MYR3.821 | MYR955.25 |
1000 + | MYR3.746 | MYR936.50 |
*price indicative |
- RS Stock No.:
- 121-8416
- Mfr. Part No.:
- TPS60400DBVT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -5.25 → -1.6 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Temperature | +125 °C |
Height | 1.15mm |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |
Length | 2.9mm |