Stanley 45m Polyester & Nylon Chalk Line

  • RS Stock No. 813-4325
  • Mfr. Part No. stht0-47347
  • Manufacturer Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Stanley Large Capacity Chalk Line

High quality chalk line with large 500g chalk capacity for the marking out of straight lines across large areas. The massive chalk capacity makes this an ideal tool on a busy worksite due to the the amount of use before refilling. Also perfect for the occasional user who can simply keep it in the van and know that he won't have to worry about refilling the chalk line.

Large capacity, holds 500g of chalk
45m high quality twisted cotton line
High impact ABS housing for impact and drop protection
Rubber over moulding for a comfortable grip
3:1 gear ratio for quick winding

Specifications
Attribute Value
Line Material Polyester; Nylon
Length 45m
Discontinued product