Facom 15m Polycotton Chalk Line & Hook

  • RS Stock No. 417-1724
  • Mfr. Part No. DELA.13299.15
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Ergonomic chalk line reel

Chalk line reel with ergonomic, aluminium housing. Equipped with an anti-wear line guide and rapid winding system.
The Ø 1 mm chalk line is made of a polyester / cotton blend and is fitted with a hook.

Chalk line length: 15 m
Enclosure - Capacity:  100 g
- Weight:  250 g
Specifications
Attribute Value
Line Material Polycotton
Length 15m
Supplied With Hook
6 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 155.44
units
Per unit
1 +
MYR155.44
Related Products
Introducing the height safe carabiners from Facom, a ...
Description:
Introducing the height safe carabiners from Facom, a range of highly durable yet lightweight snap hook carabiners ideal for use when working at height. These Facom carabiners feature a stainless-steel construction, providing great strength and high resistance to corrosion. These ...
This product provides an effective way of marking ...
Description:
This product provides an effective way of marking chalk linesThe 100ft. line passes through a chalk reservoir and leaves a mark on all surfaces it comes into contact with, making it ideal for conduit, pipework and many other applications where ...
Chalk line reel in black lacquered die cast ...
Description:
Chalk line reel in black lacquered die cast metal case with fold-away handle.This 30-metre chalk line reel has an end support hook for a temporary fixing and allows you to make markings at 45° and 90° angles.100-gram refills of blue ...
Introducing the Stanley FatMax 0-47-681 Chalk Line that ...
Description:
Introducing the Stanley FatMax 0-47-681 Chalk Line that is an innovative and convenient tool designed to provide an effective way of marking straight chalk lines. The Stanley Chalk line has 2X the tensile strength of traditional lines and lasts twice ...