RS PRO Steel Galvanised Chain

  • RS Stock No. 750-468
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Welded Straight Link Chain

A range of steel chains with a choice of surface finish: galvanized, japanned, and zinc plated.

Chains supplied boxed in 10m lengths

Specification
Stock No Link Size(mm) Load(kg) Finish
750-389 2.5 x 14 37 Steel
752-408 2.5 x 14 37 Zinc electro-plated
752-414 2.5 x 24 30 Zinc electro-plated
752-420 3.0 x 16 56 Zinc electro-plated
752-458 4.0 x 19 100 Zinc electro-plated
752-464 4.0 x 32 85 Zinc electro-plated
752-509 6.0 x 42 140 Zinc electro-plated
"Galvanised" zinc finish is hot dipped, "Zinc plated" finish is electro-plated
Specification
Stock No Link Size(mm) Load(kg) Finish
750-389 2.5 x 14 37 Galvanised
750-395 2.5 x 24 30 Galvanised
750-402 3.0 x 16 56 Galvanised
750-418 3.0 x 21 50 Galvanised
750-424 4.0 x 19 100 Galvanised
750-430 4.0 x 32 85 Galvanised
750-446 5.0 x 21 135 Galvanised
750-452 5.0 x 35 130 Galvanised
750-468 6.6 x 25 145 Galvanised
750-474 6.0 x 42 145 Galvanised
750-480 7.0 x 38 200 Galvanised
750-496 2.5 x 14 37 Japanned
750-503 3.0 x 21 50 Japanned
750-519 4.0 x 19 100 Japanned
750-525 4.0 x 32 85 Japanned
750-531 5.0 x 21 135 Japanned
750-547 5.0 x 35 130 Japanned
750-553 6.0 x 42 140 Japanned
750-569 6.5 x 36 150 Japanned
752-408 2.5 x 14 37 Zinc
752-414 2.5 x 24 30 Zinc
752-420 3.0 x 16 56 Zinc
752-436 3.0 x 21 50 Zinc
752-442 3.0 x 26 45 Zinc
752-458 4.0 x 19 100 Zinc
752-464 4.0 x 32 85 Zinc
752-470 5.0 x 21 135 Zinc
752-486 5.0 x 35 130 Zinc
752-492 6.5 x 25 140 Zinc
752-509 6.0 x 42 140 Zinc
660-6828 7.0 x 28 220 Zinc

Warning

  • These chains are tested but not certified. They are suitable for suspension applications but must not be used as lifting chains.
Specifications
Attribute Value
Chain Type Link
Material Steel
Finish Galvanised
Link Diameter 6.6mm
Link Length 25mm
Link Width 10.8mm
Lifting Load 145 kg
Length 10m
43 In Global stock for delivery within 4 - 6 working days
Price 1 Box of 10 Metre(s)
Was MYR240.78
MYR 216.70
Box(es)
Per Box
Per Metre*
1 +
MYR216.70
MYR21.67
*price indicative
Related Products
Swivel spring hooks with bright zinc plated finish. ...
Description:
Swivel spring hooks with bright zinc plated finish. Sizes are Link dia x O/A length.
Chrome plated brass bead chain3.2mm bead x300mm long ...
Description:
Chrome plated brass bead chain3.2mm bead x300mm long chainSupplied with either 2 clip ends 506-7323 or joiner ends 506-7339.
A range of steel chains with a choice ...
Description:
A range of steel chains with a choice of surface finish: galvanized, japanned, and zinc plated. Chains supplied boxed in 10m lengths.