Renold 06B-1 DIN Code Chain Tensioner, 29 N Max.Tension Rating
- RS Stock No.:
- 781-039
- Mfr. Part No.:
- 10603601
- Manufacturer:
- Renold
N
This image is representative of the product range
Subtotal (1 unit)*
MYR644.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR644.42 |
*price indicative
- RS Stock No.:
- 781-039
- Mfr. Part No.:
- 10603601
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Chain Tensioner | |
| DIN Code | 06B-1 | |
| Maximum Tension Rating | 29N | |
| Maximum Operating Temperature | 70°C | |
| Material | Polymer | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Chain Tensioner | ||
DIN Code 06B-1 | ||
Maximum Tension Rating 29N | ||
Maximum Operating Temperature 70°C | ||
Material Polymer | ||
- COO (Country of Origin):
- DE
Related links
- Renold 06B-1 DIN Code Chain Tensioner, 15 N Max.Tension Rating
- RS PRO 06B-1 DIN Code Chain Tensioner, 250 N Max.Tension Rating
- Renold 16B-1 DIN Code Chain Tensioner, 96 N Max.Tension Rating
- Renold 10B-1 DIN Code Chain Tensioner, 23 N Max.Tension Rating
- Renold 10B-1 DIN Code Chain Tensioner, 28 N Max.Tension Rating
- Renold 10B-1 DIN Code Chain Tensioner, 45 N Max.Tension Rating
- Renold 16B-1 DIN Code Chain Tensioner, 109 N Max.Tension Rating
- Renold 08B-1 DIN Code Chain Tensioner, 17 N Max.Tension Rating
