![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 887-0740 | ||||||||||||||||||||||
Description | EPCOS VC Series 5V 12V Clamp 1206 Multilayer Varistor | ||||||||||||||||||||||
Manufacturer/Brand Name | AVX | ||||||||||||||||||||||
Manufacturer Part No. | VC120603D100DP | ||||||||||||||||||||||
887-0740 | |
EPCOS VC Series 5V 12V Clamp 1206 Multilayer Varistor | |
AVX | |
VC120603D100DP |
Date | Dec 14, 2019 |
The AVX VC Series of Varistors provide superior energy dissipation with transient clamping characteristics up to 500 amps peak current depending on case size and energy rating. All models are highly reliable and excellent quality.
0201, 0603, 0805, 1206 & 1210 all available
Attribute | Value |
---|---|
Varistor Voltage | 5V |
Series | VC |
Maximum DC Voltage Rating | 3.3V |
Maximum AC Voltage Rating | 2.3V |
Clamping Voltage | 12V |
Package/Case | 1206 (3216M) |
Capacitance | 4.7nF |