- RS Stock No.:
- 170-9900
- Mfr. Part No.:
- V18MLE0603H
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 170-9900
- Mfr. Part No.:
- V18MLE0603H
- Manufacturer:
- Littelfuse
Legislation and Compliance
Product Details
SMT Transient Suppressors - MLE Series
Multilayer semi-conducting ceramic construction
Manufactured from semi-conducting ceramics
Voltage rating (18 Vdc) suitable for IC protection
Provide bidirectional voltage clamping
Rated for ESD (IEC-1000-4-2)
Voltage rating (18 Vdc) suitable for IC protection
Provide bidirectional voltage clamping
Rated for ESD (IEC-1000-4-2)
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 22 → 28V |
Maximum DC Voltage Rating | 18V dc |
Clamping Voltage | 50V |
Clamping Current | 2A |
Material | Ceramic |
Series | MLE |
Capacitance | 125pF |
Length | 1.6mm |
Depth | 0.8mm |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.8 x 1mm |