- RS Stock No.:
- 167-0179
- Mfr. Part No.:
- B72530E0200K062
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 167-0179
- Mfr. Part No.:
- B72530E0200K062
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 29.7 → 36.3V |
Maximum AC Voltage Rating | 20V |
Maximum DC Voltage Rating | 26V |
Clamping Voltage | 54V |
Clamping Current | 2.5A |
Energy | 1.9J |
Material | Ceramic |
Series | CT/B |
Maximum Surge Current | 400A |
Capacitance | 1.5nF |
Length | 3.2mm |
Depth | 2.5mm |
Package/Case | 1210 (3225M) |
Dimensions | 3.2 x 2.5 x 1.7mm |