EPCOS 82V 200A 1.6J 135V Clamp 1210 Metal Oxide Varistor

  • RS Stock No. 162-0263
  • Mfr. Part No. B72530T0500K062
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HR
Product Details

Metal Oxide Varistors CT Series

Surface mount chip varistor

Nickel barrier termination

Specifications
Attribute Value
Varistor Voltage 82V
Maximum DC Voltage Rating 65V
Maximum AC Voltage Rating 50V
Energy 1.6J
Clamping Voltage 135V
Clamping Current 2.5A
Package/Case 1210 (3225M)
Maximum Surge Current 200A
Capacitance 250pF
Dimensions 3.2 x 2.5 x 1.7mm
Depth 2.5mm
Length 3.2mm
Temporarily out of stock - back order for despatch 03/03/2020, delivery within 4 working days from despatch date
Price 1 Reel of 2000
MYR 1,874.00
Reel(s)
Per Reel
Per unit*
1 +
MYR1,874.00
MYR0.937
*price indicative
Related Products
SMD disk varistors are disk shaped varistors that ...
Description:
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material. Wide operating voltage range 11 … 1100 VRMSHigh surge current ratings up to ...
SMD disk varistors are disk shaped varistors that ...
Description:
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material. Wide operating voltage range 11 … 1100 VRMSHigh surge current ratings up to ...
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. ...
Description:
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products. Suitable for on-board transient voltage protection of ...
Multilayer ZnO ceramic suppressors. Copper Clad Steel, Solder ...
Description:
Multilayer ZnO ceramic suppressors. Copper Clad Steel, Solder Coated Lead Finish.