EPCOS High-speed Series 150V 1A 350V Clamp 0612 Ceramic Transient Voltage Suppressor

  • RS Stock No. 138-6083
  • Mfr. Part No. B72724A8151V062
  • Manufacturer EPCOS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material

Wide operating voltage range 11 … 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
For S14/ S20 types duty cycle @ 6 kV/ 3 kA = >10 pulses, according to IEC 60950-1,
Annex Q, IEC 61051-2
PSpice models

Specifications
Attribute Value
Varistor Voltage 150V
Series High-speed
Maximum DC Voltage Rating 16V
Maximum AC Voltage Rating 14V
Clamping Voltage 350V
Clamping Current 1A
Package/Case 0612 (1632M)
Maximum Surge Current 1A
Capacitance 5pF
Dimensions 3.2 x 1.6 x 0.9mm
Depth 1.6mm
Height 0.9mm
Length 3.2mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
MYR 0.904
units
Per unit
Per Reel*
3000 +
MYR0.904
MYR2,712.00
*price indicative
Related Products
Multilayer ZnO ceramic suppressors. Copper Clad Steel, Solder ...
Description:
Multilayer ZnO ceramic suppressors. Copper Clad Steel, Solder Coated Lead Finish.
SMD disk varistors are disk shaped varistors that ...
Description:
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material. Electrical equivalents to leaded types SIOV-S05/S07Operating voltage up to 300 VRMSSMD plastic packageRoHS-compatibleSuitable ...
SMD disk varistors are disk shaped varistors that ...
Description:
SMD disk varistors are disk shaped varistors that are encapsulated in a plastic housing. They are suitable for SMD assembly. The encapsulation is made of flame-retardant material. High-energy AdvanceD series E2High surge current ratings up to 10 kAHigh energy ratings ...
Surface mount chip varistor. Nickel barrier termination. ...
Description:
Surface mount chip varistor. Nickel barrier termination.