Vishay Single Layer Ceramic Capacitor SLCC 2.2nF 2kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 683-2162
- Mfr. Part No.:
- F222K69Y5RP63K7R
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 683-2162
- Mfr. Part No.:
- F222K69Y5RP63K7R
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Class 2 Y5R Capacitors
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits.
Features
High reliability
Low losses
High capacitance in small size
Kinked leads
Low losses
High capacitance in small size
Kinked leads
Applications
The capacitors to be used in electronic circuits where low losses and high capacitance per volume are essential: SMPS, HF ballast, snubber and high-voltage circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 2kV dc |
Mounting Type | Through Hole |
Series | F |
Tolerance | ±10% |
Dielectric | Y5R |
Length | 17.5mm |
Depth | 5mm |
Temperature Coefficient | ±15% |
Tolerance Minus | -10% |
Terminal Type | Radial |
Tolerance Plus | +10% |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |