- RS Stock No.:
- 774-0601
- Mfr. Part No.:
- 1812J2000224KXT
- Manufacturer:
- Syfer Technology
Discontinued product
- RS Stock No.:
- 774-0601
- Mfr. Part No.:
- 1812J2000224KXT
- Manufacturer:
- Syfer Technology
Technical data sheets
Legislation and Compliance
Product Details
Syfer MLCC 1812
Suitable for all general purpose and high reliability applications
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
All are manufactured using Syfers unique wet process and incorporate precious metal electrodes
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 200V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±5% |
Dimensions | 4.5 x 3.2 x 3.2mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 3.2mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |