- RS Stock No.:
- 173-2816
- Mfr. Part No.:
- CC1206KRX7RABB102
- Manufacturer:
- Yageo
Temporarily out of stock - back order for despatch 09/09/2024, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 4000)
MYR0.209
Units | Per Unit | Per Reel* |
4000 - 4000 | MYR0.209 | MYR836.00 |
8000 - 12000 | MYR0.205 | MYR820.00 |
16000 + | MYR0.201 | MYR804.00 |
*price indicative |
- RS Stock No.:
- 173-2816
- Mfr. Part No.:
- CC1206KRX7RABB102
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
Yageo 1206
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 200V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |