- RS Stock No.:
- 135-3157
- Mfr. Part No.:
- 06032C102KAT2A
- Manufacturer:
- KYOCERA AVX
12000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 4000)
MYR0.097
Units | Per Unit | Per Reel* |
4000 - 4000 | MYR0.097 | MYR388.00 |
8000 - 12000 | MYR0.094 | MYR376.00 |
16000 + | MYR0.093 | MYR372.00 |
*price indicative |
- RS Stock No.:
- 135-3157
- Mfr. Part No.:
- 06032C102KAT2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX X7R Dielectric Capacitors
AVX X7R Dielectric capacitors are called "temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages is acceptable.The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 200V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.9 x 0.81mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |