- RS Stock No.:
- 892-3614
- Mfr. Part No.:
- 150531-50
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3614
- Mfr. Part No.:
- 150531-50
- Manufacturer:
- Ametek
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Ametek Nautilair Variable Speed BLDC Blower
Ametek Nautilair Variable Speed BLDC Blower with hall effect sensor feedback. Nautilair variable speed blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 120 V ac |
Blower Type | Blower |
AC or DC Operation | ac |
Series | Nautilair 12.3" |
Height | 314.73mm |
Width | 332.83mm |
Depth | 222.25mm |
Dimensions | 332.83 x 314.73 x 222.25mm |
Commutation Type | Brushless |
Maximum Current | 16A |
Mounting Hole Diameter | 8mm |
Special Features | Speed Control |
Termination Type | Header |
Outlet Diameter | 0 |
Inlet Diameter | 125.82mm |
Sensor Type | Tach Output |