- RS Stock No.:
- 892-3481
- Mfr. Part No.:
- 119383-00
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-3481
- Mfr. Part No.:
- 119383-00
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Ametek Standard Flow System BLDC Blower
Professional range of Ametek Brushless standard flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 57.77m³/h |
Series | Minijammer 5.0" |
Height | 127mm |
Width | 127mm |
Depth | 71.6mm |
Dimensions | 127 x 127 x 71.6mm |
Static Pressure | 12in/H2O |
Commutation Type | Brushless |
Inlet Diameter | 22.35mm |
Special Features | Speed Control |
Termination Type | Header |
Outlet Diameter | 22.35mm |
Mounting Hole Diameter | 4.27mm |