- RS Stock No.:
- 892-1734
- Mfr. Part No.:
- DR404RDNT/036439
- Manufacturer:
- Ametek
Discontinued product
- RS Stock No.:
- 892-1734
- Mfr. Part No.:
- DR404RDNT/036439
- Manufacturer:
- Ametek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Ametek Industrial Regenerative Blower
Professional range of Ametek industrial regenerative blowers that provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the inlet ports on the impeller blades.
Rugged Aluminiun housing
Carbon Steel Shaft
Removable cast iron flanges
Carbon Steel Shaft
Removable cast iron flanges
Specifications
Attribute | Value |
---|---|
Blower Type | Remote Drive Regenerative |
Air Flow | 283.73m³/h |
Series | DR404 |
Height | 293.1mm |
Width | 292.1mm |
Depth | 309.9mm |
Dimensions | 292.1 x 293.1 x 309.9mm |
Direction of Curve | Forward |
Horizontal Hole Spacing | 101.6mm |
Special Features | Motorless Blower |
Outlet Diameter | 38.1mm |
Inlet Diameter | 38.1mm |
Mounting Hole Diameter | 12.7mm |
Termination Type | Terminal |