- RS Stock No.:
- 826-1115
- Mfr. Part No.:
- D2E133-AM67-64
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1115
- Mfr. Part No.:
- D2E133-AM67-64
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ebm-papst AC Dual Inlet Centrifugal Blowers
ebm-papst AC dual inlet centrifugal blowers featuring forward curved blades are an ideal solution to a wide range of applications. The scroll housing is open on both sides for added efficiency and a reduction in noise level. The robust and space-saving design of these ebm-papst centrifugal blowers means they are particularly versatile and easy to use.
Features and Benefits:
Double width fans with an external rotor motor
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Body: heavy duty, riveted galvanised steel
Ball bearing type, may be mounted in any position
Motors are IP44 rated, sealed for life, maintenance free, class B insulation
Impeller: forward curved multi-vane type
Body: heavy duty, riveted galvanised steel
Ball bearing type, may be mounted in any position
Note
To prevent overloading the motor, these blowers must be operated against the minimum static pressures.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Series | D2E 133 |