Sanyo Denki San Ace 225W Series Centrifugal Centrifugal Fan, 830 cfm, DC Operation 99 mm x 225mm x 99 mm

Subtotal (1 unit)*

MYR3,289.74

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,289.74

*price indicative

RS Stock No.:
757-290
Mfr. Part No.:
9W2TS48P0S001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Centrifugal Fan

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

830cfm

Series

San Ace 225W

Width

225mm

Fan Speed

3000rpm

Noise Level

72dBA

Sensor Output Type

Pulse Sensor

Bearing Type

Ball

Standards/Approvals

UL

Depth

99mm

Height

99mm

Static Pressure

635pA

Commutation Type

Brushless

IP Rating

IP56

Maximum Current

2.45A

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy