Sanyo Denki San Ace C150 Series Centrifugal Centrifugal Fan, 48V, 135 cfm, DC Operation 150 mm x 150mm x 35 mm

N

Subtotal (1 unit)*

MYR783.35

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR783.35

*price indicative

RS Stock No.:
757-283
Mfr. Part No.:
9W1TN48P1H01
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Centrifugal Fan

Supply Voltage

48V

Blower Type

Centrifugal

AC or DC Operation

DC

Air Flow

135cfm

Series

San Ace C150

Width

150mm

Terminal Type

Lead Wire

Fan Speed

3800rpm

Noise Level

59dBA

Sensor Output Type

Pulse Sensor

Bearing Type

Ball

Depth

35mm

Height

150mm

Standards/Approvals

RoHS Compliant

Static Pressure

390pA

Maximum Current

320mA

Mounting Hole Diameter

4.5 mm

COO (Country of Origin):
PH
The Sanyo Denki cooling fan provides efficient airflow management in high-density applications, ensuring superior cooling performance for critical electronic components in various environments.

IP68-rated for exceptional water and dust protection, ensuring reliability in harsh conditions

Compact design optimises space efficiency while maintaining high airflow rates

Utilises eco-friendly resources and technology, certified as an Eco Product Plus

Noise levels are kept to a minimum while operating under load for enhanced user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy