Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan, 541 cfm, DC Operation 175 mm x 175mm x 69 mm
- RS Stock No.:
- 757-174
- Mfr. Part No.:
- 9TGA24P0H001
- Manufacturer:
- Sanyo Denki
Subtotal (1 unit)*
MYR1,962.57
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,962.57 |
*price indicative
- RS Stock No.:
- 757-174
- Mfr. Part No.:
- 9TGA24P0H001
- Manufacturer:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Centrifugal Fan | |
| Blower Type | Centrifugal | |
| AC or DC Operation | DC | |
| Air Flow | 541cfm | |
| Series | San Ace C175 | |
| Width | 175mm | |
| Fan Speed | 4950rpm | |
| Noise Level | 77dBA | |
| Sensor Output Type | Pulse Sensor | |
| Bearing Type | Ball | |
| Depth | 69mm | |
| Height | 175mm | |
| Standards/Approvals | UL | |
| Maximum Current | 4.8A | |
| Static Pressure | 830pA | |
| Commutation Type | Brushless | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Centrifugal Fan | ||
Blower Type Centrifugal | ||
AC or DC Operation DC | ||
Air Flow 541cfm | ||
Series San Ace C175 | ||
Width 175mm | ||
Fan Speed 4950rpm | ||
Noise Level 77dBA | ||
Sensor Output Type Pulse Sensor | ||
Bearing Type Ball | ||
Depth 69mm | ||
Height 175mm | ||
Standards/Approvals UL | ||
Maximum Current 4.8A | ||
Static Pressure 830pA | ||
Commutation Type Brushless | ||
- COO (Country of Origin):
- PH
Related links
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
- Sanyo Denki San Ace C100 Series Centrifugal Centrifugal Fan 494.7 cfm, DC Operation 175 mm x 175mm x 69 mm
- Sanyo Denki San Ace 175W Series Centrifugal Centrifugal Fan DC Operation 69 mm x 175mm x 69 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan 62.5 cfm, DC Operation 100 mm x 100mm x 25 mm
- ebm-papst REF175 Series Blower Centrifugal Fan 880 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RER 175 Series Radial Centrifugal Fan 605 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RER 175 Series Radial Centrifugal Fan 590 m³/h, DC Operation 175 mm x 175mm x 69 mm
