Sanyo Denki San Ace B97 Series Blower Centrifugal Fan, 12V dc, 65.3 cfm, DC Operation 97 mm x 97mm x 33 mm

N

This image is representative of the product range

Subtotal (1 unit)*

MYR377.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR377.76

*price indicative

RS Stock No.:
757-102
Mfr. Part No.:
9BMC12P2G001
Manufacturer:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Product Type

Centrifugal Fan

Supply Voltage

12V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

65.3cfm

Series

San Ace B97

Width

97mm

Terminal Type

Wire

Fan Speed

8200rpm

Sensor Output Type

Pulse

Noise Level

69dBA

Bearing Type

Ball

Standards/Approvals

RoHS, UL

Height

97mm

Depth

33mm

Static Pressure

1950Pa

Commutation Type

Brushless

Maximum Current

6.2A

IP Rating

IP0

Mounting Hole Diameter

71 mm

Inlet Diameter

56mm

COO (Country of Origin):
PH

Sanyo Denki Centrifugal Fan, 12V DC Voltage Rating, 8200rpm Fan Speed - San Ace B97 Series - 9BMC12P2G001


Manage Air flow and temperature in your work environment using this centrifugal fan from Sanyo Denki. It moves Air radially at a high speed of 8200rpm to ensure efficient cooling. For added safety, the fan features locked rotor burnout protection to prevent the fan from overheating in the event of a malfunction. It also includes reverse polarity protection to minimise the risk of electrical damage.

Features & Benefits


• Pre-drilled mounting holes for ease of installation

• Low noise level of 69dB means it runs quietly to minimise distractions

• Low supply voltage of 12V DC for use in low-power systems

• Frame and impeller are MADE of flame-retardant plastic for safety in the event of a fire

• Light weight of 200g to place minimal strain on your equipment

Applications


• Server racks and cabinets

• Power distribution enclosures

• Office equipment

• HVAC systems

How long will this centrifugal fan last?


This centrifugal fan has a long expected service life of 40,000 hours at +60°C and 70,000 hours at +40°C, so you can rely on it for long-term performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy