ebm-papst RadiCal Series Centrifugal Centrifugal Fan, 230V, 945 m³/h, AC Operation x 5 mm
- RS Stock No.:
- 624-688
- Mfr. Part No.:
- R2E220-RB06-01
- Manufacturer:
- ebm-papst
Subtotal (1 unit)*
MYR1,006.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 24 September 2026
- Plus 20 unit(s) shipping from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,006.25 |
*price indicative
- RS Stock No.:
- 624-688
- Mfr. Part No.:
- R2E220-RB06-01
- Manufacturer:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Air Flow | 945m³/h | |
| Series | RadiCal | |
| Terminal Type | Brass Lead Tips Crimped | |
| Bearing Type | Ball | |
| Depth | 5mm | |
| Standards/Approvals | GOST, EN 60335-1, CE | |
| IP Rating | IP44 | |
| Maximum Current | 0.6A | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230V | ||
Product Type Centrifugal Fan | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Air Flow 945m³/h | ||
Series RadiCal | ||
Terminal Type Brass Lead Tips Crimped | ||
Bearing Type Ball | ||
Depth 5mm | ||
Standards/Approvals GOST, EN 60335-1, CE | ||
IP Rating IP44 | ||
Maximum Current 0.6A | ||
- COO (Country of Origin):
- CZ
The ebm-papst AC centrifugal fan is designed with a backward curved impeller and single inlet to ensure robust airflow under moderate pressure conditions. Engineered with a fiberglass reinforced plastic rotor and ball bearing motor, it offers excellent thermal resilience and quiet performance at high speeds. Ideal for HVAC and ventilation systems, the fan performs consistently across 50/60 Hz power grids.
IP44 protection
Ball motor bearing
Compliant to EN 60335 1
CE approved
Clockwise direction
Related links
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 945 m³/h, AC Operation x 22mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 1195 m³/h, AC Operation x 225mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 885 m³/h, AC Operation x 22mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 130 V ac AC Operation x 22mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 130 m³/h, AC Operation x 220mm x 99 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 1290 m³/h, AC Operation x 220mm x 92 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 280 m³/h, AC Operation x 133mm x 65 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 1430 m³/h, AC Operation x 250mm x 99 mm
