ebm-papst R3G175 Series Centrifugal Centrifugal Fan, 230V ac, AC Operation
- RS Stock No.:
- 619-650
- Distrelec Article No.:
- 303-76-262
- Mfr. Part No.:
- R3G175RC0503
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR2,896.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,896.55 |
*price indicative
- RS Stock No.:
- 619-650
- Distrelec Article No.:
- 303-76-262
- Mfr. Part No.:
- R3G175RC0503
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 230V ac | |
| Blower Type | Centrifugal | |
| AC or DC Operation | AC | |
| Series | R3G175 | |
| Terminal Type | Wire | |
| Fan Speed | 3740rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | ISO 13347, CE, IEC 60990, ISO 5801, EN 60335-1 | |
| Maximum Current | 0.80A | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
Supply Voltage 230V ac | ||
Blower Type Centrifugal | ||
AC or DC Operation AC | ||
Series R3G175 | ||
Terminal Type Wire | ||
Fan Speed 3740rpm | ||
Bearing Type Ball | ||
Standards/Approvals ISO 13347, CE, IEC 60990, ISO 5801, EN 60335-1 | ||
Maximum Current 0.80A | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
Related links
- ebm-papst D2E 146 Series Centrifugal Centrifugal Fan 430 m³/h, AC Operation 218 mm x 146mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 1195 m³/h, AC Operation x 225mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 280 m³/h, AC Operation x 133mm x 65 mm
- ebm-papst R2E Series Centrifugal Centrifugal Fan 290 m³/h, AC Operation x 133mm x 91 mm
- ebm-papst R2S133 Series Centrifugal Centrifugal Fan 280 m³/h, AC Operation x 133mm x 91 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 975 m³/h, AC Operation x 190mm x 91 mm
- ebm-papst R2S175 Series Centrifugal Centrifugal Fan 445 m³/h, AC Operation x 175mm x 69 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 945 m³/h, AC Operation x 5 mm
