ebm-papst R2E220 Series Centrifugal Fan, 400V ac, 480 V ac, AC Operation
- RS Stock No.:
- 619-649
- Distrelec Article No.:
- 303-76-258
- Mfr. Part No.:
- R2E220RB0631
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR1,259.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,259.12 |
*price indicative
- RS Stock No.:
- 619-649
- Distrelec Article No.:
- 303-76-258
- Mfr. Part No.:
- R2E220RB0631
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 400V ac, 480V ac | |
| Product Type | Centrifugal Fan | |
| AC or DC Operation | AC | |
| Series | R2E220 | |
| Terminal Type | Wire | |
| Bearing Type | Ball | |
| Standards/Approvals | IEC 60990, ISO 13347, CE, ISO 5801, EN 60335-1 | |
| IP Rating | IP54, IP68 | |
| Maximum Current | 330mA | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 400V ac, 480V ac | ||
Product Type Centrifugal Fan | ||
AC or DC Operation AC | ||
Series R2E220 | ||
Terminal Type Wire | ||
Bearing Type Ball | ||
Standards/Approvals IEC 60990, ISO 13347, CE, ISO 5801, EN 60335-1 | ||
IP Rating IP54, IP68 | ||
Maximum Current 330mA | ||
- COO (Country of Origin):
- DE
Related links
- ebm-papst R2E220 Series Centrifugal Centrifugal Fan 920 m³/h, AC Operation x 221.4mm x 71 mm
- ebm-papst R2E220 Series Centrifugal Centrifugal Fan 990 m³/h, AC Operation x 220mm x 71 mm
- ebm-papst R2E220 Series Centrifugal Centrifugal Fan 865 m³/h, AC Operation x 220mm x 71 mm
- ebm-papst R2E220 Series Centrifugal Centrifugal Fan 910 m³/h, AC Operation x 221.4mm x 71 mm
- ebm-papst R2D225 Series Centrifugal Fan 480 V ac AC Operation
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 945 m³/h, AC Operation x 5 mm
- ebm-papst R3G175 Series Centrifugal Centrifugal Fan AC Operation
- ebm-papst R2D190 Series Centrifugal Fan AC Operation
