ebm-papst R2D225 Series Centrifugal Fan, 400V ac, 480 V ac, 705 m³/h, AC Operation
- RS Stock No.:
- 619-647
- Distrelec Article No.:
- 303-76-255
- Mfr. Part No.:
- R2D225RA2601
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR1,744.33
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,744.33 |
*price indicative
- RS Stock No.:
- 619-647
- Distrelec Article No.:
- 303-76-255
- Mfr. Part No.:
- R2D225RA2601
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 400V ac, 480V ac | |
| Product Type | Centrifugal Fan | |
| AC or DC Operation | AC | |
| Air Flow | 705m³/h | |
| Series | R2D225 | |
| Terminal Type | Wire | |
| Fan Speed | 2900rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | IEC 60990, ISO 5801, EN 60335-1, ISO 13347, CE | |
| IP Rating | IP44 | |
| Maximum Current | 330mA | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 400V ac, 480V ac | ||
Product Type Centrifugal Fan | ||
AC or DC Operation AC | ||
Air Flow 705m³/h | ||
Series R2D225 | ||
Terminal Type Wire | ||
Fan Speed 2900rpm | ||
Bearing Type Ball | ||
Standards/Approvals IEC 60990, ISO 5801, EN 60335-1, ISO 13347, CE | ||
IP Rating IP44 | ||
Maximum Current 330mA | ||
- COO (Country of Origin):
- CZ
Related links
- ebm-papst K3G225 Series Centrifugal Fan 705 m³/h, AC Operation
- ebm-papst R2E220 Series Centrifugal Fan 480 V ac, AC Operation
- ebm-papst G2E Series Centrifugal Centrifugal Fan 240 m³/h, AC Operation
- ebm-papst D3G Series Centrifugal Centrifugal Fan 575 m³/h, AC Operation
- ebm-papst D3G Series Centrifugal Centrifugal Fan 940 m³/h, AC Operation
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 240 V ac AC Operation
- ebm-papst G3G120 Series Centrifugal Fan 260 m³/h, AC Operation
- ebm-papst G3G108 Series Centrifugal Fan 260 m³/h, AC Operation
