ebm-papst G3G108 Series Centrifugal Fan, 230V ac, 260 m³/h, AC Operation

This image is representative of the product range

Subtotal (1 unit)*

MYR2,594.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,594.72

*price indicative

RS Stock No.:
619-644
Distrelec Article No.:
301-77-093
Mfr. Part No.:
G3G108-BB01-03
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

230V ac

Product Type

Centrifugal Fan

AC or DC Operation

AC

Air Flow

260m³/h

Series

G3G108

Terminal Type

Crimped Splices

Fan Speed

2850rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Standards/Approvals

CE, EN 60335-1, EMC (EN 61000-6-2,EN 61000-6-3), RoHS

IP Rating

IP54

Maximum Current

0.48A

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy