ebm-papst G3G120 Series Centrifugal Fan, 230V ac, 260 m³/h, AC Operation
- RS Stock No.:
- 619-643
- Distrelec Article No.:
- 300-87-582
- Mfr. Part No.:
- G3G120-BB01-06
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR1,727.78
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,727.78 |
*price indicative
- RS Stock No.:
- 619-643
- Distrelec Article No.:
- 300-87-582
- Mfr. Part No.:
- G3G120-BB01-06
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 230V ac | |
| AC or DC Operation | AC | |
| Air Flow | 260m³/h | |
| Series | G3G120 | |
| Terminal Type | Crimped Splices | |
| Fan Speed | 2850rpm | |
| Sensor Output Type | Tachometer | |
| Bearing Type | Ball | |
| Standards/Approvals | EN 60335-1, CE, EMC (EN 61000-6-2, EN 61000-6-3), RoHS | |
| Maximum Current | 480mA | |
| IP Rating | IP54 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
Supply Voltage 230V ac | ||
AC or DC Operation AC | ||
Air Flow 260m³/h | ||
Series G3G120 | ||
Terminal Type Crimped Splices | ||
Fan Speed 2850rpm | ||
Sensor Output Type Tachometer | ||
Bearing Type Ball | ||
Standards/Approvals EN 60335-1, CE, EMC (EN 61000-6-2, EN 61000-6-3), RoHS | ||
Maximum Current 480mA | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- DE
