ebm-papst K3G225 Series Centrifugal Fan, 230V ac, 705 m³/h, AC Operation
- RS Stock No.:
- 619-642
- Distrelec Article No.:
- 300-18-941
- Mfr. Part No.:
- K3G225RE0703
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR3,960.46
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,960.46 |
*price indicative
- RS Stock No.:
- 619-642
- Distrelec Article No.:
- 300-18-941
- Mfr. Part No.:
- K3G225RE0703
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230V ac | |
| Product Type | Centrifugal Fan | |
| AC or DC Operation | AC | |
| Air Flow | 705m³/h | |
| Series | K3G225 | |
| Terminal Type | Tips Crimped | |
| Fan Speed | 2860rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | CSA C22.2 Nr.77, RoHS, CCC, EAC, CE, EN 60335-1, UL 2111 | |
| IP Rating | IP54 | |
| Maximum Current | 1.4A | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230V ac | ||
Product Type Centrifugal Fan | ||
AC or DC Operation AC | ||
Air Flow 705m³/h | ||
Series K3G225 | ||
Terminal Type Tips Crimped | ||
Fan Speed 2860rpm | ||
Bearing Type Ball | ||
Standards/Approvals CSA C22.2 Nr.77, RoHS, CCC, EAC, CE, EN 60335-1, UL 2111 | ||
IP Rating IP54 | ||
Maximum Current 1.4A | ||
- COO (Country of Origin):
- DE
