ebm-papst QL4 Series Centrifugal Fan, AC Operation
- RS Stock No.:
- 619-635
- Distrelec Article No.:
- 154-21-123
- Mfr. Part No.:
- QL42000-2118L
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR634.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR634.18 |
*price indicative
- RS Stock No.:
- 619-635
- Distrelec Article No.:
- 154-21-123
- Mfr. Part No.:
- QL42000-2118L
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| AC or DC Operation | AC | |
| Series | QL4 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
AC or DC Operation AC | ||
Series QL4 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- DE
Related links
- ebm-papst QL4 Series Centrifugal Fan, AC Operation
- ebm-papst QL4 Series Centrifugal Fan, DC Operation
- ebm-papst QLZ06 Series Centrifugal Fan, AC Operation
- ebm-papst R2E220 Series Centrifugal Fan 480 V ac, AC Operation
- ebm-papst G3G120 Series Centrifugal Fan 260 m³/h, AC Operation
- ebm-papst G2E Series Centrifugal Centrifugal Fan 240 m³/h, AC Operation
- ebm-papst D3G133 Series Centrifugal Centrifugal Fan 880 m³/h, AC Operation 213 mm x 133mm
- ebm-papst R2D225 Series Centrifugal Fan 480 V ac AC Operation
