ebm-papst RL65 Series Radial Centrifugal Fan, 24V, 56 m³/h, DC Operation 94 mm x 97mm x 33 mm
- RS Stock No.:
- 562-957
- Distrelec Article No.:
- 301-82-912
- Mfr. Part No.:
- RL65-21/14UPARYLENE
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR437.14
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR437.14 |
*price indicative
- RS Stock No.:
- 562-957
- Distrelec Article No.:
- 301-82-912
- Mfr. Part No.:
- RL65-21/14UPARYLENE
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 56m³/h | |
| Series | RL65 | |
| Width | 97mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 4500rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | CE, VDE | |
| Depth | 33mm | |
| Height | 94mm | |
| Commutation Type | Auto Restart | |
| Maximum Current | 630mA | |
| Outlet Diameter | 97mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 56m³/h | ||
Series RL65 | ||
Width 97mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 4500rpm | ||
Bearing Type Ball | ||
Standards/Approvals CE, VDE | ||
Depth 33mm | ||
Height 94mm | ||
Commutation Type Auto Restart | ||
Maximum Current 630mA | ||
Outlet Diameter 97mm | ||
- COO (Country of Origin):
- HU
