ebm-papst RG225 Series Radial Centrifugal Fan, 48V, 1240 m³/h, DC Operation 270 mm x 270mm x 119 mm
- RS Stock No.:
- 562-869
- Distrelec Article No.:
- 301-61-699
- Mfr. Part No.:
- RG225-55/18/2TDMO
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR2,381.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,381.13 |
*price indicative
- RS Stock No.:
- 562-869
- Distrelec Article No.:
- 301-61-699
- Mfr. Part No.:
- RG225-55/18/2TDMO
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 1240m³/h | |
| Series | RG225 | |
| Width | 270mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 2800rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | VDE, CE | |
| Height | 270mm | |
| Depth | 119mm | |
| Commutation Type | Auto Restart | |
| Maximum Current | 2.85A | |
| Outlet Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 1240m³/h | ||
Series RG225 | ||
Width 270mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 2800rpm | ||
Bearing Type Ball | ||
Standards/Approvals VDE, CE | ||
Height 270mm | ||
Depth 119mm | ||
Commutation Type Auto Restart | ||
Maximum Current 2.85A | ||
Outlet Diameter 270mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RG225 Series Radial Centrifugal Fan 1090 m³/h, DC Operation 270 mm x 270mm x 119 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 860 m³/h, DC Operation 190 mm x 190mm x 68.5 mm
- Sanyo Denki San Ace 270B1 Series Blower Blower DC Operation 270 mm x 270mm x 99 mm
- Sanyo Denki San Ace 270B1 Series Blower Blower DC Operation 270 mm x 270mm x 99 mm
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RL90 Series Radial Centrifugal Fan 54 m³/h, DC Operation 120 mm x 120mm x 38 mm
- ebm-papst RER 125 Series Radial Centrifugal Fan 105 m³/h, DC Operation 138 mm x 138mm x 35 mm
