ebm-papst RG225 Series Radial Centrifugal Fan, 24V, 1090 m³/h, DC Operation 270 mm x 270mm x 119 mm
- RS Stock No.:
- 560-960
- Distrelec Article No.:
- 301-61-698
- Mfr. Part No.:
- RG225-55/14/2TDMLO
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR2,231.40
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,231.40 |
*price indicative
- RS Stock No.:
- 560-960
- Distrelec Article No.:
- 301-61-698
- Mfr. Part No.:
- RG225-55/14/2TDMLO
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 24V | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 1090m³/h | |
| Series | RG225 | |
| Width | 270mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 2500rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | VDE, CE | |
| Height | 270mm | |
| Depth | 119mm | |
| Maximum Current | 3.75A | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
Supply Voltage 24V | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 1090m³/h | ||
Series RG225 | ||
Width 270mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 2500rpm | ||
Bearing Type Ball | ||
Standards/Approvals VDE, CE | ||
Height 270mm | ||
Depth 119mm | ||
Maximum Current 3.75A | ||
Commutation Type Auto Restart | ||
Outlet Diameter 270mm | ||
- COO (Country of Origin):
- HU
