ebm-papst RG190 Series Radial Centrifugal Fan, 48V, 620 m³/h, DC Operation 226 mm x 226mm x 85.5 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR1,720.09

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,720.09

*price indicative

RS Stock No.:
560-958
Distrelec Article No.:
301-61-697
Mfr. Part No.:
RG190-39/18/2TDMLO
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

48V

Product Type

Centrifugal Fan

Blower Type

Radial

AC or DC Operation

DC

Air Flow

620m³/h

Series

RG190

Width

226mm

Terminal Type

Stranded Wire

Fan Speed

3000rpm

Bearing Type

Ball

Depth

85.5mm

Height

226mm

Standards/Approvals

CE, VDE

Maximum Current

1.2A

Commutation Type

Auto Restart

Outlet Diameter

226mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy