ebm-papst RG125 Series Radial Centrifugal Fan, 24V, 88 m³/h, DC Operation 180 mm x 180mm x 40 mm
- RS Stock No.:
- 560-951
- Distrelec Article No.:
- 301-61-687
- Mfr. Part No.:
- RG125-19/14NR
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR722.35
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR722.35 |
*price indicative
- RS Stock No.:
- 560-951
- Distrelec Article No.:
- 301-61-687
- Mfr. Part No.:
- RG125-19/14NR
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 24V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 88m³/h | |
| Series | RG125 | |
| Width | 180mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 2550rpm | |
| Bearing Type | Ball | |
| Height | 180mm | |
| Standards/Approvals | VDE, CE | |
| Depth | 40mm | |
| Maximum Current | 240mA | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 24V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 88m³/h | ||
Series RG125 | ||
Width 180mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 2550rpm | ||
Bearing Type Ball | ||
Height 180mm | ||
Standards/Approvals VDE, CE | ||
Depth 40mm | ||
Maximum Current 240mA | ||
Commutation Type Auto Restart | ||
Outlet Diameter 180mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RG125 Series Radial Centrifugal Fan 60 m³/h, DC Operation 180 mm x 180mm x 40 mm
- ebm-papst RG125 N Series Centrifugal Centrifugal Fan 87.5 m³/h, DC Operation 180 mm x 180mm x 40 mm
- ebm-papst RG125 N Series Centrifugal Centrifugal Fan 87.5 m³/h, DC Operation 180 mm x 180mm x 40 mm
- ebm-papst RG125 N Series Centrifugal Centrifugal Fan 86 m³/h, AC Operation 180 mm x 180mm x 40 mm
- ebm-papst RG125 N Series Axial Fan 88 m³/h 240 mA Max, IP20 180 mm 180mm 40 mm
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
- ebm-papst RL90 Series Radial Centrifugal Fan 54 m³/h, DC Operation 120 mm x 120mm x 38 mm
- ebm-papst RL35 Series Radial Centrifugal Fan 9.6 m³/h, DC Operation 51 mm x 51mm x 15 mm
