ebm-papst RET Series Radial Centrifugal Fan, 24V, 208 m³/h, DC Operation 97 mm x 97mm x 40 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR1,238.70

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,238.70

*price indicative

RS Stock No.:
560-950
Distrelec Article No.:
301-61-682
Mfr. Part No.:
RET97-25/14/2TDP
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24V

Product Type

Centrifugal Fan

Blower Type

Radial

AC or DC Operation

DC

Air Flow

208m³/h

Series

RET

Width

97mm

Terminal Type

Stranded Wire

Fan Speed

6000rpm

Bearing Type

Ball

Depth

40mm

Height

97mm

Standards/Approvals

VDE, CE

Commutation Type

Auto Restart

Maximum Current

5.6A

Outlet Diameter

97mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy