ebm-papst RER 175 Series Radial Centrifugal Fan, 48V, 605 m³/h, DC Operation 175 mm x 175mm x 69 mm
- RS Stock No.:
- 560-948
- Distrelec Article No.:
- 301-61-669
- Mfr. Part No.:
- RER175-42/18/2TDMLO
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR1,351.75
FREE delivery for orders over RM 150.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,351.75 |
*price indicative
- RS Stock No.:
- 560-948
- Distrelec Article No.:
- 301-61-669
- Mfr. Part No.:
- RER175-42/18/2TDMLO
- Manufacturer:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 48V | |
| Product Type | Centrifugal Fan | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 605m³/h | |
| Series | RER 175 | |
| Width | 175mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 3400rpm | |
| Bearing Type | Ball | |
| Height | 175mm | |
| Depth | 69mm | |
| Standards/Approvals | VDE, CE | |
| Maximum Current | 1.3A | |
| Commutation Type | Auto Restart | |
| Outlet Diameter | 175mm | |
| Inlet Diameter | 131mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 48V | ||
Product Type Centrifugal Fan | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 605m³/h | ||
Series RER 175 | ||
Width 175mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 3400rpm | ||
Bearing Type Ball | ||
Height 175mm | ||
Depth 69mm | ||
Standards/Approvals VDE, CE | ||
Maximum Current 1.3A | ||
Commutation Type Auto Restart | ||
Outlet Diameter 175mm | ||
Inlet Diameter 131mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RER 175 Series Radial Centrifugal Fan 590 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 660 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst REF175 Series Blower Centrifugal Fan 880 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 660 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 640 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst RG190 Series Radial Centrifugal Fan 620 m³/h, DC Operation 226 mm x 226mm x 85.5 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
- Sanyo Denki San Ace C175 Series Centrifugal Centrifugal Fan DC Operation 175 mm x 175mm x 69 mm
