ebm-papst REF175 Series Radial Centrifugal Fan, 48V, 800 m³/h, DC Operation 175 mm x 175mm x 54.3 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR1,959.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,959.74

*price indicative

RS Stock No.:
560-946
Distrelec Article No.:
301-61-660
Mfr. Part No.:
REF175-30/18/2TDP
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

48V

Product Type

Centrifugal Fan

Blower Type

Radial

AC or DC Operation

DC

Air Flow

800m³/h

Series

REF175

Width

175mm

Terminal Type

Stranded Wire

Fan Speed

5400rpm

Bearing Type

Ball

Height

175mm

Depth

54.3mm

Standards/Approvals

VDE, CE

Maximum Current

3.2A

Commutation Type

Auto Restart

Outlet Diameter

175mm

Inlet Diameter

131mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy