ebm-papst RG160 Series Radial Centrifugal Fan, 48V, 209 m³/h, DC Operation 220 mm x 220mm x 56 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR1,417.42

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,417.42

*price indicative

RS Stock No.:
560-908
Distrelec Article No.:
301-48-030
Mfr. Part No.:
RG160-28/18NU
Manufacturer:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Product Type

Centrifugal Fan

Supply Voltage

48V

Blower Type

Radial

AC or DC Operation

DC

Air Flow

209m³/h

Series

RG160

Width

220mm

Terminal Type

Stranded Wire

Fan Speed

2850rpm

Bearing Type

Ball

Height

220mm

Standards/Approvals

VDE, CE

Depth

56mm

Maximum Current

500mA

IP Rating

IP68

Commutation Type

Auto Restart

Outlet Diameter

220mm

COO (Country of Origin):
HU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy