ebm-papst RER 190 Series Radial Centrifugal Fan, 24V, 660 m³/h, DC Operation 190 mm x 190mm x 69 mm
- RS Stock No.:
- 560-901
- Distrelec Article No.:
- 301-48-004
- Mfr. Part No.:
- RER190-39/14/2TDMLO
- Manufacturer:
- ebm-papst
This image is representative of the product range
Subtotal (1 unit)*
MYR1,459.88
FREE delivery for orders over RM 150.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,459.88 |
*price indicative
- RS Stock No.:
- 560-901
- Distrelec Article No.:
- 301-48-004
- Mfr. Part No.:
- RER190-39/14/2TDMLO
- Manufacturer:
- ebm-papst
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Centrifugal Fan | |
| Supply Voltage | 24V | |
| Blower Type | Radial | |
| AC or DC Operation | DC | |
| Air Flow | 660m³/h | |
| Series | RER 190 | |
| Width | 190mm | |
| Terminal Type | Stranded Wire | |
| Fan Speed | 3000rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | VDE, CE | |
| Depth | 69mm | |
| Height | 190mm | |
| Maximum Current | 2A | |
| Commutation Type | Auto Restart | |
| IP Rating | IP68 | |
| Outlet Diameter | 190mm | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Centrifugal Fan | ||
Supply Voltage 24V | ||
Blower Type Radial | ||
AC or DC Operation DC | ||
Air Flow 660m³/h | ||
Series RER 190 | ||
Width 190mm | ||
Terminal Type Stranded Wire | ||
Fan Speed 3000rpm | ||
Bearing Type Ball | ||
Standards/Approvals VDE, CE | ||
Depth 69mm | ||
Height 190mm | ||
Maximum Current 2A | ||
Commutation Type Auto Restart | ||
IP Rating IP68 | ||
Outlet Diameter 190mm | ||
- COO (Country of Origin):
- HU
Related links
- ebm-papst RER 190 Series Radial Centrifugal Fan 660 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 640 m³/h, DC Operation 190 mm x 190mm x 69 mm
- ebm-papst RER 190 Series Radial Centrifugal Fan 860 m³/h, DC Operation 190 mm x 190mm x 68.5 mm
- ebm-papst RER 175 Series Radial Centrifugal Fan 605 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RER 175 Series Radial Centrifugal Fan 590 m³/h, DC Operation 175 mm x 175mm x 69 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 735 m³/h, AC Operation 190 mm x 190mm x 71.4 mm
- ebm-papst RG225 Series Radial Centrifugal Fan 1090 m³/h, DC Operation 270 mm x 270mm x 119 mm
- ebm-papst RadiCal Series Centrifugal Centrifugal Fan 540 m³/h, AC Operation 190 mm x 190mm x 68.5 mm
