- RS Stock No.:
- 851-1921
- Mfr. Part No.:
- LPJ-15SPI
- Manufacturer:
- Cooper Bussmann
Discontinued product
Alternative
Eaton xEffect MCB, 1P, 16A Curve B, 240V AC, 48V DC, 10 kA Breaking Capacity
MYR104.02
Each
RS Stock No.: 922-6970
- RS Stock No.:
- 851-1921
- Mfr. Part No.:
- LPJ-15SPI
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Cooper Bussmann LPJ Series
Professional range of dual element Cooper Bussmann fuses from the LPJ series.
Various current ratings available
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Standard | IEC 947-4-1 |
Fuse Speed | T |
Body Diameter | 20.57mm |
Body Height | 57.15mm |