- RS Stock No.:
- 918-1120
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-1120
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 75 W LED Ceiling Light Rectangular Batten, 1 Lamp, 1.791 m Long
The RS PRO 75 W (watt) LED (light-emitting diode) rectangular batten-shape ceiling lamp has a slim opal diffuser that provides widespread and accurate illumination for detailed working. Used mainly in commercial environments, it's popular in workshops, garages and warehouses.
This high-output LED ceiling light can also be used as a direct replacement for traditional single or twin battens. The lamp uses significantly less energy than a fluorescent or halogen bulb. It has a colour temperature of 4000 K (kelvin) and a colour of 840, so it emits a cool white glow. The unit measures 1791 (L) x 61 (W) x 64 (D).
As part of our top-rated RS PRO range, it's been extensively tested by engineers for consistency and durability. There's a reliable Tridonic or Osram T12 driver inside the unit. It's RoHS (Restriction of Hazardous Substances) compliant, which means it contains minimal levels of hazardous material.
This high-output LED ceiling light can also be used as a direct replacement for traditional single or twin battens. The lamp uses significantly less energy than a fluorescent or halogen bulb. It has a colour temperature of 4000 K (kelvin) and a colour of 840, so it emits a cool white glow. The unit measures 1791 (L) x 61 (W) x 64 (D).
As part of our top-rated RS PRO range, it's been extensively tested by engineers for consistency and durability. There's a reliable Tridonic or Osram T12 driver inside the unit. It's RoHS (Restriction of Hazardous Substances) compliant, which means it contains minimal levels of hazardous material.
Features and Benefits
• Single batten LED ceiling light
• Dimensions of 1791 mm (L) x 61 mm (W) x 64 mm (D)
• Wattage of 75 W
• Single lamp (included)
• Cool white colour tone
• Colour temperature of 4000 K
• Lamp size of T12
• Tridonic/Osram driver
• RoHS compliant for minimal hazardous substances
• Not anti-corrosive
• Dimensions of 1791 mm (L) x 61 mm (W) x 64 mm (D)
• Wattage of 75 W
• Single lamp (included)
• Cool white colour tone
• Colour temperature of 4000 K
• Lamp size of T12
• Tridonic/Osram driver
• RoHS compliant for minimal hazardous substances
• Not anti-corrosive
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Type | Batten |
Batten Type | Single |
Length | 1.79 m |
Width | 61 mm |
Depth | 64 mm |
Wattage | 75 W |
Number of Lamps | 1 |
Lamp Type | LED |
Colour Tone | Cool White |
Lamp Size | T12 |
Colour Temperature | 4000K |
Anti-corrosive | No |