- RS Stock No.:
- 195-0219
- Mfr. Part No.:
- 4058075319325
- Manufacturer:
- LEDVANCE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 195-0219
- Mfr. Part No.:
- 4058075319325
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Evenly distributed light
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Application
Industrial and storage facilities Car parks and underpasses Garages Workshops, assembly lines
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Easy installation, no tools required for connection
5 years guarantee
High luminous efficacy: up to 115 lm/W
Beam angle: 105°
Application
Industrial and storage facilities Car parks and underpasses Garages Workshops, assembly lines
Specifications
Attribute | Value |
---|---|
Batten Type | Single |
Type | Damp Proof Light |
Length | 1.5 m |
Width | 95 mm |
Depth | 78 mm |
Wattage | 55 W |
Number of Lamps | 1 |
Colour Tone | Cool White |
Lamp Type | Fluorescent |
Colour Temperature | 4000K |
Life Hours | 50000h |
Voltage Rating | 220 → 240 V |
IP Rating | IP65 |