- RS Stock No.:
- 194-5838
- Mfr. Part No.:
- 4058075225459
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 194-5838
- Mfr. Part No.:
- 4058075225459
- Manufacturer:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Good glare reduction (UGR < 19)
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Advanced functionality due to external DALI driver
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Energy savings of up to 50 % (compared to luminaires that use fluorescent lamps)
Advanced functionality due to external DALI driver
Light guide plate with micro structure made of non-yellowing material for long lifetime
Easy and quick installation
Low flicker light thanks to special electronic control gear
5 years guarantee
High luminous efficacy: up to 110 lm/W
Lifetime (L80/B10): up to 60,000 h (at 25 °C)
Aluminum housing, polystyrene diffuser
Application
Direct replacement for luminaires with fluorescent lamps
Corridors
Offices
Conference rooms
Reception areas
Foyers
Elevators
Suitable for recessed ceiling systems with grid size of 600 x 600 mm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 600 mm |
Width | 600 mm |
Depth | 9 mm |
Colour Tone | Neutral White |
Colour Temperature | 4000K |
Wattage | 40 W |
Voltage Rating | 220 → 240 V |