ABB Ceiling Light Batten Clip

  • RS Stock No. 179-4169
  • Mfr. Part No. 26-PBMD001
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Features
5 year warranty
Typically 3,500 lumens on mains AC operation
Dimming to 1% via DALI, mains only
Ceiling, wall mount or suspension mounting (wall
mount requires optional 45o mounting brackets)
Long LED life 75,000 hours
Colour temperature 4,000K
High colour rendering index CRI>80
Mains terminal block accepts up to 2.5mm2
cable
Not suitable for installations where exposure to
direct sunlight may occur
External mounting clips for ease of installation
Stainless steel diffuser clips
High efficiency frosted polycarbonate diffuser
AC efficacy typically 121 lumens/watt
Ambient operating temperature, AC -20⁰C to +40⁰C
DALI lighting management, mains only

Temporarily out of stock - back order for despatch 11/11/2020, delivery within 4 working days from despatch date
Price Each
Was MYR174.72
MYR 173.43
units
Per unit
1 +
MYR173.43
Related Products
This RS Pro 2ft 20W LED NCF comes ...
Description:
This RS Pro 2ft 20W LED NCF comes in 2ft, 4ft and 5ft options. With a high lumen output they are ideal for industrial and commercial applications such as warehouses, car parks, arenas and wet areas. With an ultra durable ...
E-LUNA CIRCULAR LED EM 2200 EM. FeaturesAC/EM unit1 ...
Description:
E-LUNA CIRCULAR LED EM 2200 EM. FeaturesAC/EM unit1 year warrantyCeiling or wall mountIndoor use onlyHigh efficiency LEDsLong LED life 50,000 hours with low maintenance suitable for difficult to access areasHigh colour rendering index CRI >80Colour temperature 4,000kHigh temperature NiCad batteries. ...
E-LUNA CIR LED EM 2200_MAIN MD. FeaturesAC/EM unit1 ...
Description:
E-LUNA CIR LED EM 2200_MAIN MD. FeaturesAC/EM unit1 year warrantyCeiling or wall mountIndoor use onlyHigh efficiency LEDsLong LED life 50,000 hours with low maintenance suitable for difficult to access areasHigh colour rendering index CRI >80Colour temperature 4,000kHigh temperature NiCad batteries. ...
The Philips Lighting's ledinaire batten range provide maximum ...
Description:
The Philips Lighting's ledinaire batten range provide maximum performance and versatility at great value. As an off-the-shelf LED luminaire solution for all your everyday needs. It used steel in hosing material. It used very wide beam angle 130°. Its colour ...