Sylvania 22 W Integrated LED Ceiling Light, 240 V Single Batten, 1 Lamp, 605 mm Long, IP20

  • RS Stock No. 125-0611
  • Mfr. Part No. 45177
  • Manufacturer Sylvania
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Sylvania LED 600mm Batten

The Sylvania 600 mm LED batten is the perfect replacement for traditional T8 battens, with exceptional energy savings through lower power consumption. Led lamp technology allows instant light with no warm-up time and up 70% more light compared to traditional fluorescents. This LED batten is surfaced mounted with an easy installation process through a two parts push in design of the housing with a through wiring capability.

Features and Benefits

T8 LED Replacement
Lifetime of 50000 hours
Sheet Steel housing
Polycarbonate diffuser
Ease of installation
Non-dimmable version
Rate of Protection: IP20 and IK07 impact resistant

Specifications
Attribute Value
Type Single Batten
Length 605 mm
Width 66 mm
Depth 76 mm
Wattage 22 W
Number of Lamps 1
Lamp Type Integrated LED
Colour Tone Warm White
Lamp Size T8
Colour Temperature 3000K
Voltage Rating 240 V
IP Rating IP20
Standards Met CE, Class I, IK07, IP20
7 In Global stock for delivery within 4 - 6 working days
Price Each
Was MYR393.17
MYR 389.08
units
Per unit
1 +
MYR389.08